Part Details for MA-141-003-261-A03XH by AirBorn Inc
Overview of MA-141-003-261-A03XH by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-141-003-261-A03XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MA-141-003-261-A03XH-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 18 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8811 | Buy Now |
DISTI #
479-MA1413261A03XH
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, M SERIES | 0 |
|
$37.3100 / $47.0000 | Order Now |
DISTI #
MA-141-003-261-A03XH
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.4900 / $65.2300 | Buy Now |
DISTI #
ABNMA-141-003-261-A03XH
|
Interstate Connecting Components | Micro-Strip Cable Con Recpt Plastic w/out Mounting Holes | 0 |
|
$34.0268 / $61.2627 | Buy Now |
Part Details for MA-141-003-261-A03XH
MA-141-003-261-A03XH CAD Models
MA-141-003-261-A03XH Part Data Attributes
|
MA-141-003-261-A03XH
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-141-003-261-A03XH
AirBorn Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body Length | 0.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for MA-141-003-261-A03XH
This table gives cross-reference parts and alternative options found for MA-141-003-261-A03XH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-141-003-261-A03XH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J43FSS-03V-KY | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | MA-141-003-261-A03XH vs J43FSS-03V-KY |
XMAR-02VF-2-R | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | MA-141-003-261-A03XH vs XMAR-02VF-2-R |
A-CS254-3 | ASSMANN WSW components GmbH | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | MA-141-003-261-A03XH vs A-CS254-3 |
HRP-03-S | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | MA-141-003-261-A03XH vs HRP-03-S |
F31FSS-03V-KY | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | MA-141-003-261-A03XH vs F31FSS-03V-KY |
DVR-03V-S | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | MA-141-003-261-A03XH vs DVR-03V-S |
A-CS200-3 | ASSMANN WSW components GmbH | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | MA-141-003-261-A03XH vs A-CS200-3 |
3P-SVF | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | MA-141-003-261-A03XH vs 3P-SVF |
J11SF-03V-KY | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | MA-141-003-261-A03XH vs J11SF-03V-KY |
J43FSS-03V-KX | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | MA-141-003-261-A03XH vs J43FSS-03V-KX |