Part Details for XMP-03V by JST Manufacturing
Overview of XMP-03V by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for XMP-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3 Position 2.54 mm Latch Lock Crimp Style Wire to Wire Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0559 / $0.0647 | Buy Now |
DISTI #
JSTXMP-03V
|
Heilind Electronics | XM HOUSING (XMP) | Americas - 2913 in Stock |
|
$0.0620 / $0.0744 | Buy Now |
DISTI #
69115416
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 2301 | Americas - 2527 |
|
$0.0965 / $0.1027 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 6000 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 2021 |
|
$0.1360 / $0.6800 | Buy Now |
DISTI #
XMP-03V
|
TME | Connector: wire-wire, plug, female, XM, 2.5mm, PIN: 3, w/o contacts Min Qty: 5 | 0 |
|
$0.1090 / $0.1600 | RFQ |
DISTI #
JSTXMP-03V
|
Interstate Connecting Components | XM HOUSING (XMP) | 971 |
|
$0.0620 / $0.0744 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 816 |
|
RFQ | |
DISTI #
C1S404000020334
|
Chip1Stop | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag pbFree: Yes Container: Bulk | 3520 |
|
$0.0455 / $0.0882 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 2527 |
|
$0.0680 / $0.3060 | Buy Now |
Part Details for XMP-03V
XMP-03V CAD Models
XMP-03V Part Data Attributes
|
XMP-03V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XMP-03V
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XMP-03V
This table gives cross-reference parts and alternative options found for XMP-03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMP-03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMP-03V vs RMTV1-03SH06701 |
XMAP-03V-2-R | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | XMP-03V vs XMAP-03V-2-R |
XMAP-03V-3-E | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | XMP-03V vs XMAP-03V-3-E |
XNIRP-03V-A-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMP-03V vs XNIRP-03V-A-S |
CI0103S0060 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | XMP-03V vs CI0103S0060 |
MA-141-003-261-A03XH | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | XMP-03V vs MA-141-003-261-A03XH |
GVHR-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMP-03V vs GVHR-03V-S |
RMTB1-03SHY0101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMP-03V vs RMTB1-03SHY0101 |
H3P-SHF-AA | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMP-03V vs H3P-SHF-AA |
BS740103FC2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | XMP-03V vs BS740103FC2 |