XMAP-03V-2-R
vs
MA-141-003-261-A03XH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
J S T MFG CO LTD
AIRBORN INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: SXA-001T-P0.6L
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-0
Base Number Matches
1
1
Body Breadth
0.08 inch
Body Depth
0.135 inch
Body Length
0.15 inch
Contact Finish Termination
GOLD
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Rated Current (Signal)
3 A
Compare XMAP-03V-2-R with alternatives
Compare MA-141-003-261-A03XH with alternatives