MA-141-003-261-A03XH vs A-CS200-3 feature comparison

MA-141-003-261-A03XH AirBorn Inc

Buy Now Datasheet

A-CS200-3 ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIRBORN INC ASSMANN WSW COMPONENTS GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.08 inch
Body Depth 0.135 inch
Body Length 0.15 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACTS: A-CC200-10K; A-CC200-500
UL Flammability Code 94V-0

Compare MA-141-003-261-A03XH with alternatives

Compare A-CS200-3 with alternatives