XEL5030-222MEC vs XEL5030-222MED feature comparison

XEL5030-222MEC Coilcraft Inc

Buy Now Datasheet

XEL5030-222MED Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2221 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2221 2221
Construction Shielded Shielded
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0145 Ω 0.0145 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.1 mm 3.1 mm
Package Length 5.48 mm 5.48 mm
Package Style SMT SMT
Package Width 5.28 mm 5.28 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 9.7 A 9.7 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 36 MHz 36 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Silver (Sn/Ag) Tin/Silver (Sn/Ag)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XEL5030-222MEC with alternatives

Compare XEL5030-222MED with alternatives