XEL5030-222MED vs XAL5030-222MSC feature comparison

XEL5030-222MED Coilcraft Inc

Buy Now Datasheet

XAL5030-222MSC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 2221
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2221 2221
Construction Shielded Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0145 Ω 0.0145 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.1 mm 3.1 mm
Package Length 5.48 mm 5.48 mm
Package Style SMT SMT
Package Width 5.28 mm 5.28 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 9.7 A 9.7 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 36 MHz 38 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Silver (Sn/Ag) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XEL5030-222MED with alternatives

Compare XAL5030-222MSC with alternatives