XEL5030-222MED
vs
XEL5030-222MSB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
2221
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2221
2221
Construction
Shielded
Shielded
Core Material
COMPOSITE
COMPOSITE
DC Resistance
0.0145 Ω
0.0145 Ω
Inductance-Nom (L)
2.2 µH
2.2 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.1 mm
3.1 mm
Package Length
5.48 mm
5.48 mm
Package Style
SMT
SMT
Package Width
5.28 mm
5.28 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR
Rated Current-Max
9.7 A
9.7 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
36 MHz
36 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
1 MHz
1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare XEL5030-222MED with alternatives
Compare XEL5030-222MSB with alternatives