XCR3256XL-12PQ208C
vs
M4A3-256/128-65FAC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
VANTIS CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
88 MHz
118 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G208
R-PBGA-B200
JESD-609 Code
e4
JTAG BST
YES
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
164
128
Number of Inputs
164
Number of Macro Cells
256
Number of Outputs
164
Number of Terminals
208
200
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 164 I/O
0 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
BGA
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
GRID ARRAY
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
Terminal Position
QUAD
BOTTOM
Width
28 mm
Base Number Matches
1
2
Compare XCR3256XL-12PQ208C with alternatives
Compare M4A3-256/128-65FAC with alternatives