M4A3-256/128-65FAC vs CY37256VP256-66BBC feature comparison

M4A3-256/128-65FAC Vantis Corporation

Buy Now Datasheet

CY37256VP256-66BBC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Clock Frequency-Max 118 MHz 50 MHz
JESD-30 Code R-PBGA-B200 S-PBGA-B256
Number of Dedicated Inputs 1
Number of I/O Lines 128 197
Number of Terminals 200 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 128 I/O 1 DEDICATED INPUTS, 197 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 6.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Rohs Code No
Part Package Code BGA
Package Description 17 X 17 MM, 1 MM PITCH, FBGA-256
Pin Count 256
HTS Code 8542.39.00.01
Additional Feature 256 MACROCELLS
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Length 17 mm
Moisture Sensitivity Level 3
Number of Macro Cells 256
Package Equivalence Code BGA256,16X16,40
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm

Compare M4A3-256/128-65FAC with alternatives

Compare CY37256VP256-66BBC with alternatives