XCR3256XL-10FTG256C
vs
XCR3256XL-12FTG256I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FBGA-256
FBGA-256
Pin Count
256
256
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
YES
YES
Clock Frequency-Max
105 MHz
88 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
JTAG BST
YES
YES
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
164
164
Number of Macro Cells
256
256
Number of Terminals
256
256
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 164 I/O
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.55 mm
1.55 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
17 mm
17 mm
Base Number Matches
2
2
Compare XCR3256XL-10FTG256C with alternatives
Compare XCR3256XL-12FTG256I with alternatives