XC9536XV-5VQ44I
vs
XC9536XV-3VQ44C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
TQFP,
PLASTIC, VQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e0
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
34
34
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 34 I/O
0 DEDICATED INPUTS, 34 I/O
Output Function
REGISTERED
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
3.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
2.6 V
2.62 V
Supply Voltage-Min
2.4 V
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Additional Feature
YES
In-System Programmable
YES
JTAG BST
YES
Number of Macro Cells
36
Package Equivalence Code
TQFP44,.47SQ,32
Peak Reflow Temperature (Cel)
240
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare XC9536XV-5VQ44I with alternatives
Compare XC9536XV-3VQ44C with alternatives