XC9536XV-5VQ44I
vs
XA9536XL-15VQG44I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
TQFP,
VQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e3
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
34
34
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 34 I/O
0 DEDICATED INPUTS, 34 I/O
Output Function
REGISTERED
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
3.5 ns
15.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
2.6 V
3.6 V
Supply Voltage-Min
2.4 V
3 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare XC9536XV-5VQ44I with alternatives
Compare XA9536XL-15VQG44I with alternatives