XC9536XV-3VQ44C
vs
XA9572XL-10VQG44Q
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
Package Description
PLASTIC, VQFP-44
VQFP-44
Pin Count
44
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
34
34
Number of Macro Cells
36
72
Number of Terminals
44
44
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 34 I/O
0 DEDICATED INPUTS, 34 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
240
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
3.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
2.62 V
3.6 V
Supply Voltage-Min
2.37 V
3 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
1
2
Screening Level
AEC-Q100
Compare XC9536XV-3VQ44C with alternatives