XC7S15-1CPGA196C
vs
XC7S15-1CSGA225Q
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
TFBGA, BGA196,14X14,20
|
LFBGA, BGA225,15X15,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
65 Weeks
|
65 Weeks
|
Date Of Intro |
2016-11-15
|
|
Clock Frequency-Max |
1098 MHz
|
1098 MHz
|
Combinatorial Delay of a CLB-Max |
1.27 ns
|
1.27 ns
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B225
|
JESD-609 Code |
e1
|
e1
|
Length |
8 mm
|
13 mm
|
Number of CLBs |
1000
|
1000
|
Number of Inputs |
100
|
100
|
Number of Logic Cells |
12800
|
12800
|
Number of Outputs |
100
|
100
|
Number of Terminals |
196
|
225
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1000 CLBS
|
1000 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
LFBGA
|
Package Equivalence Code |
BGA196,14X14,20
|
BGA225,15X15,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
1.1 mm
|
1.4 mm
|
Supply Voltage-Max |
1.05 V
|
1.05 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8 mm
|
13 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare XC7S15-1CPGA196C with alternatives
Compare XC7S15-1CSGA225Q with alternatives