XC7S15-1CSGA225Q
vs
XC7S15-1TQGA144I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
LFBGA, BGA225,15X15,32
|
TQGA-144
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
65 Weeks
|
|
Clock Frequency-Max |
1098 MHz
|
|
Combinatorial Delay of a CLB-Max |
1.27 ns
|
1.27 ns
|
JESD-30 Code |
S-PBGA-B225
|
S-PBGA-B144
|
JESD-609 Code |
e1
|
|
Length |
13 mm
|
|
Number of CLBs |
1000
|
1000
|
Number of Inputs |
100
|
|
Number of Logic Cells |
12800
|
|
Number of Outputs |
100
|
|
Number of Terminals |
225
|
144
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1000 CLBS
|
1000 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
BGA
|
Package Equivalence Code |
BGA225,15X15,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
1.4 mm
|
|
Supply Voltage-Max |
1.05 V
|
1.05 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
13 mm
|
|
Base Number Matches |
2
|
2
|
Date Of Intro |
|
2016-11-15
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare XC7S15-1CSGA225Q with alternatives
Compare XC7S15-1TQGA144I with alternatives