XC6VLX365T-2FFG1759I
vs
XC6VLX365T-L1FFG1759C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
42.50 X 42.50 MM, LEAD FREE, FBGA-1759
42.50 X 42.50 MM, LEAD FREE, FBGA-1759
Pin Count
1759
1759
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.7.A
3A001.A.7.A
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1286 MHz
1098 MHz
Combinatorial Delay of a CLB-Max
4.29 ns
5.87 ns
JESD-30 Code
S-PBGA-B1759
S-PBGA-B1759
JESD-609 Code
e1
e1
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
4
4
Number of Inputs
720
720
Number of Logic Cells
364032
364032
Number of Outputs
720
720
Number of Terminals
1759
1759
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1759,42X42,40
BGA1759,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.05 V
0.93 V
Supply Voltage-Min
0.95 V
0.87 V
Supply Voltage-Nom
1 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
42.5 mm
42.5 mm
Base Number Matches
1
1
parentfamilyid
1932195
Category CO2 Kg
12.2
Compliance Temperature Grade
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
15(a)
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare XC6VLX365T-2FFG1759I with alternatives
Compare XC6VLX365T-L1FFG1759C with alternatives