XC6501A332GR vs XC6501B33B7R-G feature comparison

XC6501A332GR Torex Semiconductor LTD

Buy Now Datasheet

XC6501B33B7R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USP-4 USPN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.14 V 0.14 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 3.85 V
JESD-30 Code R-PDSO-N4 R-XBCC-B4
Length 1.6 mm 1.2 mm
Load Regulation-Max 0.045% 0.045%
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.333 V 3.3835 V
Output Voltage1-Min 3.267 V 3.3165 V
Output Voltage1-Nom 3.3 V 3.35 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON BCC
Package Equivalence Code SOLCC4,.04,24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm 0.55 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 0.9 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL GOLD

Compare XC6501A332GR with alternatives

Compare XC6501B33B7R-G with alternatives