XC6501A332GR vs XC6501A3527R-G feature comparison

XC6501A332GR Torex Semiconductor LTD

Buy Now Datasheet

XC6501A3527R-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
USP-4 USPN-4
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.35 V 0.35 V
0.14 V 0.14 V
6 V 6 V
3.8 V 4 V
R-PDSO-N4 R-XBCC-B4
1.6 mm 1.2 mm
0.045% 0.045%
1 1
4 4
125 °C 125 °C
0.2 A 0.2 A
3.333 V 3.535 V
3.267 V 3.465 V
3.3 V 3.5 V
PLASTIC/EPOXY UNSPECIFIED
HVSON BCC
SOLCC4,.04,24
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
NOT SPECIFIED 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
0.6 mm 0.4 mm
YES YES
CMOS CMOS
NO LEAD NO LEAD
0.6 mm 0.55 mm
DUAL BOTTOM
NOT SPECIFIED 10
1% 1%
1.2 mm 0.9 mm
1 1
e4
1
NICKEL GOLD

Compare XC6501A332GR with alternatives

Compare XC6501A3527R-G with alternatives