XC6501B33B7R-G
vs
XC6501B3127R-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
USPN-4
USPN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.35 V
0.36 V
Dropout Voltage1-Nom
0.14 V
0.15 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.85 V
3.6 V
JESD-30 Code
R-XBCC-B4
R-XBCC-B4
JESD-609 Code
e4
e4
Length
1.2 mm
1.2 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.3835 V
3.131 V
Output Voltage1-Min
3.3165 V
3.069 V
Output Voltage1-Nom
3.35 V
3.1 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
BCC
BCC
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL GOLD
NICKEL GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.55 mm
0.55 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
0.9 mm
0.9 mm
Base Number Matches
1
1
Compare XC6501B33B7R-G with alternatives
Compare XC6501B3127R-G with alternatives