XC6501A332GR vs R1114N351A-TR-FB feature comparison

XC6501A332GR Torex Semiconductor LTD

Buy Now Datasheet

R1114N351A-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description USP-4 SOT-23, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.14 V 0.22 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 4 V
JESD-30 Code R-PDSO-N4 R-PDSO-G5
Length 1.6 mm 2.9 mm
Load Regulation-Max 0.045% 0.04%
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.333 V 3.57 V
Output Voltage1-Min 3.267 V 3.43 V
Output Voltage1-Nom 3.3 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Equivalence Code SOLCC4,.04,24 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.6 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 2%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
JESD-609 Code e6
Packing Method TR
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH

Compare XC6501A332GR with alternatives

Compare R1114N351A-TR-FB with alternatives