R1114N351A-TR-FB vs XC6501B33B7R-G feature comparison

R1114N351A-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

XC6501B33B7R-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-23
Package Description SOT-23, 5 PIN USPN-4
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.22 V 0.14 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 3.85 V
JESD-30 Code R-PDSO-G5 R-XBCC-B4
JESD-609 Code e6 e4
Length 2.9 mm 1.2 mm
Load Regulation-Max 0.04% 0.045%
Number of Functions 1 1
Number of Terminals 5 4
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.57 V 3.3835 V
Output Voltage1-Min 3.43 V 3.3165 V
Output Voltage1-Nom 3.5 V 3.35 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP BCC
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH NICKEL GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.55 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 2% 1%
Width 1.6 mm 0.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 125 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare R1114N351A-TR-FB with alternatives

Compare XC6501B33B7R-G with alternatives