XC6222D191ER-G vs XC6222C191ER-G feature comparison

XC6222D191ER-G Torex Semiconductor LTD

Buy Now Datasheet

XC6222C191ER-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC SOIC
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.22 V 0.22 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.4 V 2.4 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 2 mm 2 mm
Line Regulation-Max 0.00684% 0.00684%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.7 A 0.7 A
Output Voltage1-Max 1.92 V 1.92 V
Output Voltage1-Min 1.88 V 1.88 V
Output Voltage1-Nom 1.9 V 1.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,20 SOLCC6,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 1.8 mm 1.8 mm
Base Number Matches 1 1

Compare XC6222D191ER-G with alternatives

Compare XC6222C191ER-G with alternatives