XC6222C191ER-G vs XC6222B191ER-G feature comparison

XC6222C191ER-G Torex Semiconductor LTD

Buy Now Datasheet

XC6222B191ER-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
SOIC SOIC
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
6 6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks 12 Weeks
FIXED FIXED
0.35 V 0.35 V
0.22 V 0.22 V
6.5 V 6.5 V
6 V 6 V
2.4 V 2.4 V
R-PDSO-N6 R-PDSO-N6
2 mm 2 mm
0.00684% 0.00684%
0.06% 0.06%
1 1
1 1
1 1
6 6
85 °C 85 °C
-40 °C -40 °C
0.7 A 0.7 A
1.92 V 1.92 V
1.88 V 1.88 V
1.9 V 1.9 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC6,.08,20 SOLCC6,.08,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
0.6 mm 0.6 mm
YES YES
Nickel/Silver/Gold (Ni/Ag/Au) Nickel/Silver/Gold (Ni/Ag/Au)
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
10 10
1% 1%
1.8 mm 1.8 mm
1 1

Compare XC6222C191ER-G with alternatives

Compare XC6222B191ER-G with alternatives