XC6222C191ER-G vs XC6222C191PR-G feature comparison

XC6222C191ER-G Torex Semiconductor LTD

Buy Now Datasheet

XC6222C191PR-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
SOIC SOT-89
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN
6 5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks 12 Weeks
FIXED FIXED
0.35 V 0.35 V
0.22 V 0.22 V
6.5 V 6.5 V
6 V 6 V
2.4 V 2.4 V
R-PDSO-N6 R-PDSO-F5
2 mm 4.5 mm
0.00684% 0.00684%
0.06% 0.06%
1 1
1 1
1 1
6 5
85 °C 85 °C
-40 °C -40 °C
0.7 A 0.7 A
1.92 V 1.92 V
1.88 V 1.88 V
1.9 V 1.9 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON LSOF
SOLCC6,.08,20 TO-243
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
0.6 mm 1.6 mm
YES YES
Nickel/Silver/Gold (Ni/Ag/Au) Tin (Sn)
NO LEAD FLAT
0.5 mm 1.5 mm
DUAL DUAL
10 10
1% 1%
1.8 mm 2.5 mm
1 1
e3

Compare XC6222C191ER-G with alternatives

Compare XC6222C191PR-G with alternatives