XC6209F52APR-G vs IXD1209F52APR-G feature comparison

XC6209F52APR-G Torex Semiconductor LTD

Buy Now Datasheet

IXD1209F52APR-G IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOREX SEMICONDUCTOR LTD IXYS CORP
Part Package Code SOT-89
Package Description HLSOF, LSOF,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.21 V 0.21 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 5.355 V 5.355 V
Output Voltage1-Min 5.145 V 5.145 V
Output Voltage1-Nom 5.25 V 5.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF LSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C

Compare XC6209F52APR-G with alternatives

Compare IXD1209F52APR-G with alternatives