IXD1209F52APR-G
vs
IXD1209F52ADR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
IXYS CORP
Package Description
LSOF,
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.21 V
0.21 V
Dropout Voltage1-Nom
0.16 V
0.16 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-F5
R-PDSO-N6
Length
4.5 mm
2 mm
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
5.355 V
5.355 V
Output Voltage1-Min
5.145 V
5.145 V
Output Voltage1-Nom
5.25 V
5.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
HVSON
Package Equivalence Code
TO-243
SOLCC6,.07,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
0.7 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
2.5 mm
1.8 mm
Base Number Matches
1
1
Compare IXD1209F52APR-G with alternatives
Compare IXD1209F52ADR with alternatives