XC6209F52APR-G vs XC6209F52APR feature comparison

XC6209F52APR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6209F52APR Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-89 SOT-89
Package Description HLSOF, HLSOF,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.21 V 0.21 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 5.355 V 5.355 V
Output Voltage1-Min 5.145 V 5.145 V
Output Voltage1-Nom 5.25 V 5.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HLSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare XC6209F52APR-G with alternatives

Compare XC6209F52APR with alternatives