XC4VFX60-12FFG1152C
vs
XC4VFX60-12FFG1152CS1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
|
Package Description |
LEAD FREE, FBGA-1152
|
|
Pin Count |
1152
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1181 MHz
|
1181 MHz
|
JESD-30 Code |
S-PBGA-B1152
|
S-PBGA-B1152
|
JESD-609 Code |
e1
|
e1
|
Length |
35 mm
|
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
6320
|
|
Number of Inputs |
576
|
576
|
Number of Logic Cells |
56880
|
56880
|
Number of Outputs |
576
|
576
|
Number of Terminals |
1152
|
1152
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
6320 CLBS
|
6320 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1152,34X34,40
|
BGA1152,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
35 mm
|
|
Base Number Matches |
2
|
1
|
Combinatorial Delay of a CLB-Max |
|
0.15 ns
|
|
|
|
Compare XC4VFX60-12FFG1152C with alternatives
Compare XC4VFX60-12FFG1152CS1 with alternatives