XC3S1500-4FG456I
vs
XC3S1500L-4FG456C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
23 X 23 MM, FBGA-456
FBGA-456
Pin Count
456
456
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
52 Weeks
Clock Frequency-Max
630 MHz
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B456
S-PBGA-B456
JESD-609 Code
e0
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
3328
3328
Number of Equivalent Gates
1500000
1500000
Number of Inputs
333
333
Number of Logic Cells
29952
29952
Number of Outputs
333
333
Number of Terminals
456
456
Organization
3328 CLBS, 1500000 GATES
3328 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA456,22X22,40
BGA456,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
23 mm
23 mm
Base Number Matches
1
1
parentfamilyid
1613522
Total Weight
1687.1
Category CO2 Kg
12.2
CO2
20582.62
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
77
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare XC3S1500-4FG456I with alternatives
Compare XC3S1500L-4FG456C with alternatives