XC3164A-5PC84C vs XC3164-3PC84C feature comparison

XC3164A-5PC84C AMD Xilinx

Buy Now Datasheet

XC3164-3PC84C Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XILINX INC ROCHESTER ELECTRONICS INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ QCCJ,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature TYP. GATES = 3500-4500 MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
Clock Frequency-Max 188 MHz 270 MHz
Combinatorial Delay of a CLB-Max 4.1 ns 2.7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 224 224
Number of Equivalent Gates 3500 4000
Number of Inputs 70
Number of Logic Cells 224
Number of Outputs 70
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 224 CLBS, 3500 GATES 224 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 4.699 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 2

Compare XC3164A-5PC84C with alternatives