XC3164A-5PC84C
vs
XC3164-5PC84C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
QCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 3500-4500
MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
Clock Frequency-Max
188 MHz
190 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
4.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
224
224
Number of Equivalent Gates
3500
4000
Number of Inputs
70
70
Number of Logic Cells
224
224
Number of Outputs
70
70
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
224 CLBS, 3500 GATES
224 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.699 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Compare XC3164A-5PC84C with alternatives
Compare XC3164-5PC84C with alternatives