XC3164A-5PC84C vs XC3064A-7PCG84I feature comparison

XC3164A-5PC84C AMD Xilinx

Buy Now Datasheet

XC3064A-7PCG84I AMD Xilinx

Buy Now Datasheet
No Yes
Obsolete Obsolete
XILINX INC XILINX INC
LCC LCC
QCCJ, LDCC84,1.2SQ QCCJ,
84 84
unknown compliant
8542.39.00.01 8542.39.00.01
TYP. GATES = 3500-4500 MAX USABLE 4500 LOGIC GATES
188 MHz 113 MHz
4.1 ns 5.1 ns
S-PQCC-J84 S-PQCC-J84
e0 e3
29.3116 mm 29.3116 mm
3 3
224 224
3500 3500
70 70
224
70 70
84 84
85 °C 100 °C
-40 °C
224 CLBS, 3500 GATES 224 CLBS, 3500 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC84,1.2SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
225 245
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified
5.08 mm 5.08 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
OTHER
TIN LEAD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
30 30
29.3116 mm 29.3116 mm
1 1

Compare XC3164A-5PC84C with alternatives

Compare XC3064A-7PCG84I with alternatives