XC3090-125PC84CSPC0109
vs
ATT3090-125M84-TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
AT & T MICROELECTRONICS
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
,
|
Pin Count |
84
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 70 I/OS; 928 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 5UA @ VCC = 3.2V & T = 25DEG CEL
|
928 FLIP-FLOPS
|
Clock Frequency-Max |
125 MHz
|
150 MHz
|
Combinatorial Delay of a CLB-Max |
5.5 ns
|
5.5 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
Length |
29.3116 mm
|
|
Number of CLBs |
320
|
320
|
Number of Equivalent Gates |
9000
|
9000
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
320 CLBS, 9000 GATES
|
320 CLBS, 9000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.699 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
|
Base Number Matches |
1
|
1
|
Number of Inputs |
|
70
|
Number of Outputs |
|
70
|
|
|
|
Compare XC3090-125PC84CSPC0109 with alternatives
Compare ATT3090-125M84-TR with alternatives