ATT3090-125M84-TR vs XC3190-5PC84C feature comparison

ATT3090-125M84-TR LSI Corporation

Buy Now Datasheet

XC3190-5PC84C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS XILINX INC
Package Description , PLASTIC, LCC-84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 928 FLIP-FLOPS MAX. 144 I/OS; 928 FLIP-FLOPS; TYP. GATES = 5000 - 7500
Clock Frequency-Max 150 MHz 190 MHz
Combinatorial Delay of a CLB-Max 5.5 ns 4.1 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.083 mm 29.3116 mm
Number of CLBs 320 320
Number of Equivalent Gates 9000 5000
Number of Inputs 70 70
Number of Outputs 70 70
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 320 CLBS, 9000 GATES 320 CLBS, 5000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.699 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.083 mm 29.3116 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code LCC
Pin Count 84
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Logic Cells 320
Package Equivalence Code LDCC84,1.2SQ
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare ATT3090-125M84-TR with alternatives

Compare XC3190-5PC84C with alternatives