XC3064A-7PQ160C
vs
XC3190-4PQ208C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-160
PLASTIC, QFP-208
Pin Count
160
208
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 4500 LOGIC GATES
MAX. 144 I/OS; 928 FLIP-FLOPS; TYP. GATES = 5000 - 7500
Clock Frequency-Max
113 MHz
230 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
3.3 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G208
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
224
320
Number of Equivalent Gates
3500
5000
Number of Inputs
120
144
Number of Logic Cells
224
320
Number of Outputs
120
144
Number of Terminals
160
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
224 CLBS, 3500 GATES
320 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
QFP160,1.2SQ
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.92 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Compare XC3064A-7PQ160C with alternatives
Compare XC3190-4PQ208C with alternatives