Part Details for XC3190-4PQ208C by AMD Xilinx
Overview of XC3190-4PQ208C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3190-4PQ208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XC3190 - Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$10.9100 / $12.8400 | Buy Now |
Part Details for XC3190-4PQ208C
XC3190-4PQ208C CAD Models
XC3190-4PQ208C Part Data Attributes
|
XC3190-4PQ208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3190-4PQ208C
AMD Xilinx
Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MAX. 144 I/OS; 928 FLIP-FLOPS; TYP. GATES = 5000 - 7500 | |
Clock Frequency-Max | 230 MHz | |
Combinatorial Delay of a CLB-Max | 3.3 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 5000 | |
Number of Inputs | 144 | |
Number of Logic Cells | 320 | |
Number of Outputs | 144 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 320 CLBS, 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.92 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC3190-4PQ208C
This table gives cross-reference parts and alternative options found for XC3190-4PQ208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3190-4PQ208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3164A-2PQ160I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | XC3190-4PQ208C vs XC3164A-2PQ160I |
OR2T12A-5M84-DT | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | XC3190-4PQ208C vs OR2T12A-5M84-DT |
XC3164A-3TQ144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | XC3190-4PQ208C vs XC3164A-3TQ144C |
OR2T06A-2M84-D | LSI Corporation | Check for Price | Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQCC84 | XC3190-4PQ208C vs OR2T06A-2M84-D |
XC3164A-3PQG160I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, CMOS, PQFP160, PLASTIC, QFP-160 | XC3190-4PQ208C vs XC3164A-3PQG160I |
OR2T06A-6T144 | LSI Corporation | Check for Price | Field Programmable Gate Array, 144 CLBs, 6900 Gates, 10MHz, 576-Cell, CMOS, PQFP144 | XC3190-4PQ208C vs OR2T06A-6T144 |
XC3020A-7PQ100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC3190-4PQ208C vs XC3020A-7PQ100C |
OR2T06A-2M84-TR | LSI Corporation | Check for Price | Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQCC84 | XC3190-4PQ208C vs OR2T06A-2M84-TR |
XC3030A-6PQG100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 135MHz, CMOS, PQFP100, PLASTIC, QFP-100 | XC3190-4PQ208C vs XC3030A-6PQG100C |
XC3090-70PQ208ISPC0107 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 70MHz, CMOS, PQFP208, PLASTIC, QFP-208 | XC3190-4PQ208C vs XC3090-70PQ208ISPC0107 |