XC3064A-7PQ160C
vs
OR2T12A-5M84-DT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
LCC
Package Description
PLASTIC, QFP-160
QCCJ,
Pin Count
160
84
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 4500 LOGIC GATES
TYP GATES = 15600 TO 35800
Clock Frequency-Max
113 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
1.7 ns
JESD-30 Code
S-PQFP-G160
S-PQCC-J84
JESD-609 Code
e0
Length
28 mm
29.16 mm
Moisture Sensitivity Level
3
Number of CLBs
224
324
Number of Equivalent Gates
3500
15600
Number of Inputs
120
62
Number of Logic Cells
224
Number of Outputs
120
62
Number of Terminals
160
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
224 CLBS, 3500 GATES
324 CLBS, 15600 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
5.08 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
29.16 mm
Base Number Matches
1
2
Compare XC3064A-7PQ160C with alternatives
Compare OR2T12A-5M84-DT with alternatives