XC18V512PC20C
vs
XC1801PC20C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QLCC
QLCC
Package Description
LCC-20
PLASTIC, LCC-20
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A991.B.1.B.2
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
12 Weeks
Access Time-Max
15 ns
45 ns
Clock Frequency-Max (fCLK)
33 MHz
15 MHz
Data Retention Time-Min
20
10
Endurance
20000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.9662 mm
8.9662 mm
Memory Density
524288 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
8
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
65536 words
1048576 words
Number of Words Code
64000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
1MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL/SERIAL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Standby Current-Max
0.01 A
0.0001 A
Supply Current-Max
0.025 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Type
NOR TYPE
NOR TYPE
Width
8.9662 mm
8.9662 mm
Base Number Matches
4
1
Additional Feature
SERIAL MODE ALSO AVAILABLE
Compare XC18V512PC20C with alternatives
Compare XC1801PC20C with alternatives