XC18V512PC20C
vs
XC18128PC20C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
LCC-20
|
PLASTIC, LCC-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
12 Weeks
|
|
Access Time-Max |
15 ns
|
45 ns
|
Clock Frequency-Max (fCLK) |
33 MHz
|
15 MHz
|
Data Retention Time-Min |
20
|
10
|
Endurance |
20000 Write/Erase Cycles
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.9662 mm
|
8.9662 mm
|
Memory Density |
524288 bit
|
131072 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
8
|
1
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
65536 words
|
131072 words
|
Number of Words Code |
64000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX8
|
128KX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL/SERIAL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Standby Current-Max |
0.01 A
|
0.0001 A
|
Supply Current-Max |
0.025 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
8.9662 mm
|
8.9662 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SERIAL MODE ALSO AVAILABLE
|
|
|
|
Compare XC18V512PC20C with alternatives
Compare XC18128PC20C with alternatives