XC18V256VQG44C vs KM23C4100HFP2-10 feature comparison

XC18V256VQG44C AMD Xilinx

Buy Now Datasheet

KM23C4100HFP2-10 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC SAMSUNG SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description TQFP, WQFP, TQFP44,.6SQ,32
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 15 ns 100 ns
JESD-30 Code S-PQFP-G44 S-CQFP-G44
JESD-609 Code e3 e0
Length 10 mm 10 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY MASK ROM
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 32768 words 262144 words
Number of Words Code 32000 256000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 256K16
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TQFP WQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, WINDOW
Parallel/Serial PARALLEL/SERIAL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
Base Number Matches 1 1
Alternate Memory Width 8
Output Characteristics 3-STATE
Package Equivalence Code TQFP44,.6SQ,32
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA

Compare XC18V256VQG44C with alternatives

Compare KM23C4100HFP2-10 with alternatives