X76F041HG-3 vs H1832CH feature comparison

X76F041HG-3 IC Microsystems Sdn Bhd

Buy Now Datasheet

H1832CH Hughes Aircraft

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IC MICROSYSTEMS SDN BHD HUGHES AIRCRAFT
Part Package Code DIE
Package Description ROHS COMPLIANT, DIE ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Additional Feature PASS SECURE FLASH STATIC CMOS
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 4096 bit 524288 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X8 64KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
Access Time-Max 200 ns
Output Characteristics 3-STATE
Supply Current-Max 0.065 mA

Compare X76F041HG-3 with alternatives

Compare H1832CH with alternatives