WT78L05K vs TA78L05PF feature comparison

WT78L05K WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

TA78L05PF Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD TOSHIBA CORP
Part Package Code SOT-89 SON
Package Description , VSOF,
Pin Count 3 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-F3 R-PDSO-F8
Length 4.5 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF VSOF
Package Equivalence Code TO-243 FL8,.1,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 0.85 mm
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5%
Width 2.5 mm 2.4 mm
Base Number Matches 1 1
Qualification Status Not Qualified
Technology BIPOLAR

Compare WT78L05K with alternatives

Compare TA78L05PF with alternatives