TA78L05PF vs SVRP78L05C feature comparison

TA78L05PF Toshiba America Electronic Components

Buy Now Datasheet

SVRP78L05C Susco Electronics Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP SUSCO ELECTRONICS INC
Part Package Code SON TO-92
Package Description VSOF, ,
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-F8 O-PBCY-W3
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 8 3
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF BCY
Package Equivalence Code FL8,.1,25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.85 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form FLAT WIRE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Width 2.4 mm
Base Number Matches 1 1
Output Current1-Max 0.1 A
Output Voltage1-Nom 5 V
Voltage Tolerance-Max 4%

Compare TA78L05PF with alternatives

Compare SVRP78L05C with alternatives