WT78L05K vs LM78L05CT feature comparison

WT78L05K WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

LM78L05CT Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD PROMAX-JOHNTON CORP
Part Package Code SOT-89 TO-92
Package Description , TO-92,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-F3 O-PBCY-T3
Length 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 5.25 V 5.1 V
Output Voltage1-Min 4.75 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TO-92
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES NO
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.5 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 5% 2%
Width 2.5 mm
Base Number Matches 1 1
Qualification Status Not Qualified
Technology BIPOLAR

Compare WT78L05K with alternatives

Compare LM78L05CT with alternatives