WS512K32F-85G4TI
vs
WS512K32-70H2MEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
unknown
Access Time-Max
85 ns
70 ns
Additional Feature
CONFIGURABLE AS 512K X 32
CONFIGURABLE AS 512K X 32 OR 1024K X 16
Alternate Memory Width
8
JESD-30 Code
S-XQMA-F68
S-CHMA-P66
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
68
66
Number of Words
1048576 words
2097152 words
Number of Words Code
1000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1MX16
2MX8
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
PIN/PEG
Terminal Position
QUAD
HEX
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Compare WS512K32F-85G4TI with alternatives