WS512K32F-85G4TI
vs
5962-9562402HNX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Access Time-Max
85 ns
100 ns
Additional Feature
CONFIGURABLE AS 512K X 32
CONFIGURABLE AS 2M X 8
Alternate Memory Width
8
16
JESD-30 Code
S-XQMA-F68
S-XQFP-F68
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
16
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
1048576 words
524288 words
Number of Words Code
1000000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1MX16
512KX32
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
4
Part Package Code
QFP
Package Description
QFF,
Pin Count
68
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Length
39.625 mm
Package Code
QFF
Seated Height-Max
5.1 mm
Terminal Pitch
1.27 mm
Width
39.625 mm
Compare WS512K32F-85G4TI with alternatives
Compare 5962-9562402HNX with alternatives