WS512K32F-85G4TI vs SYS82000RKXDL-85 feature comparison

WS512K32F-85G4TI White Microelectronics

Buy Now Datasheet

SYS82000RKXDL-85 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE MICROELECTRONICS MOSAIC SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Time-Max 85 ns 85 ns
Additional Feature CONFIGURABLE AS 512K X 32
Alternate Memory Width 16
JESD-30 Code S-XQMA-F68 R-PSMA-T36
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 68 36
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position QUAD SINGLE
Base Number Matches 2 3
Part Package Code SIP
Package Description ,
Pin Count 36
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41

Compare SYS82000RKXDL-85 with alternatives