WS1M8-17CI
vs
DPS1MX8MKN345IA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE MICROELECTRONICS
DPAC TECHNOLOGIES CORP
Package Description
SIDE BRAZED, CERAMIC, DIP-32
ADIP,
Reach Compliance Code
unknown
unknown
Access Time-Max
17 ns
45 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX8
1MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
ADIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
32
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Length
41.402 mm
Seated Height-Max
7.2644 mm
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare DPS1MX8MKN345IA with alternatives