WS128K32N-35HC vs WS128K32N-35H1I feature comparison

WS128K32N-35HC White Electronic Designs Corp

Buy Now Datasheet

WS128K32N-35H1I Mercury Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MERCURY SYSTEMS INC
Package Description 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 35 ns
Additional Feature CONFIGURABLE AS 128K X 32 USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 8
JESD-30 Code S-CPGA-P66 S-CPGA-P66
Length 30.1 mm 27.3 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256K16 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.22 mm 4.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.1 mm 27.3 mm
Base Number Matches 2 2
Rohs Code No
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
JESD-609 Code e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare WS128K32N-35HC with alternatives

Compare WS128K32N-35H1I with alternatives