WS128K32N-35HC
vs
5962-9318714H4A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MERCURY SYSTEMS INC
Package Description
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
PGA,
Reach Compliance Code
unknown
compliant
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Access Time-Max
35 ns
35 ns
Additional Feature
CONFIGURABLE AS 128K X 32
Alternate Memory Width
8
JESD-30 Code
S-CPGA-P66
S-XPGA-P66
Length
30.1 mm
27.3 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
16
32
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
256K16
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Qualified
Seated Height-Max
6.22 mm
4.95 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
30.1 mm
27.3 mm
Base Number Matches
2
1
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
JESD-609 Code
e0
Screening Level
MIL-PRF-38534 Class H
Terminal Finish
TIN LEAD
Compare WS128K32N-35HC with alternatives
Compare 5962-9318714H4A with alternatives